AS0149AT CMOS Digital Image Sensors

onsemi AS0149AT CMOS Digital Image Sensors are designed for automotive use and have a 1312H x 986V active-pixel array. The onsemi AS0149AT sensors offer output formats, including RGB888, YUV422, BT.656, or BT.601. With rolling-shutter readout, these sensors capture color images in linear or high dynamic range mode. The devices excel in low light and high dynamic range scenes thanks to 3µm BSI pixel and up to 120dB HDR capture capability. The sensors support various functions like windowing, video, and single-frame modes. The devices can be programmed via a simple two-wire serial interface and support MIPI CSI-2 and Parallel output interfaces. Additionally, the sensors include advanced processing features like color correction, auto white balance, distortion correction, overlays, ALTM (Adaptive Local ToneMapping), and Super-Exposure HDR mode.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 圖像尺寸 色彩感覺 分辨率 每秒幀數 像素尺寸 - 寬 x 高 封裝/外殼 封裝
onsemi 影像感應器 1.3MP 1/3.7 CIS SO 1,500庫存量
最少: 1
倍數: 1
: 1,500

CMOS Digital Image Sensor 1312 H x 986 V RGB 1.3 Megapixels 30 fps 3 um x 3 um LBGA-89 Reel, Cut Tape
onsemi 影像感應器 1.3MP 1/3.7 CIS SO 無庫存前置作業時間 35 週
最少: 3,000
倍數: 3,000
CMOS 1312 H x 986 V RGB 1.3 Megapixels 30 fps 3.0 x 3.0 IBGA-89 Tray
onsemi 影像感應器 1.3MP 1/3.7 CIS SO 無庫存前置作業時間 35 週
最少: 3,000
倍數: 3,000
CMOS 1312 H x 986 V RGB 1.3 Megapixels 30 fps 3.0 x 3.0 IBGA-89 Tray