HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers

onsemi HCPL2x High-Speed 10MBit/s Logic Gate Optocouplers are designed for logic gate applications requiring electrical isolation and fast data transmission. These onsemi octocouplers consist of an 850nm AlGaAs LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The switching parameters are guaranteed over a -40°C to +85°C temperature range. A maximum input signal of 5mA provides a minimum output sink current of 13mA (fan out of eight).

光耦合器 / 光電耦合器的類型

變更類別視圖
結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS Vr - 反向電壓 上升時間 安裝風格 封裝/外殼 通道數 輸出類型
onsemi 邏輯輸出光耦 High Speed 10MBit/s Logic Gate Optocoupler
1,000預期19/5/2026
最少: 1
倍數: 1
: 1,000

5 V 30 ns SMD/SMT DIP-8 2 Channel Open Collector
onsemi 高速光電耦合器 8PW 2-CH DARL SMD
1,000預期5/3/2026
最少: 1
倍數: 1

5 V SMD/SMT DIP-8 2 Channel