V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 觸點形式 開關函數 執行器 额定电流 交流電額定電壓 直流電額定電壓 操作力 終端類型 安裝風格 IP額定值
Omron Electronics 微動/押扣開關 MINIATURE BASIC SWITCH 84庫存量
最少: 1
倍數: 1

V Miniature SPST-NC ON - (OFF) Plunger, Pin 600 mA, 16 A 250 VAC 125 VDC 1.96 N Quick Connect Chassis Mount IP40
Omron Electronics 微動/押扣開關 Pin Plunger SPDT 1.96N OF Screw Term 22庫存量
最少: 1
倍數: 1

V Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 600 mA, 10 A 250 VAC 125 VDC 1.96 N Screw Chassis Mount IP40
Omron Electronics 微動/押扣開關 15ASnap Action Swtch Panel Mount SPDT 2庫存量
100預期28/4/2026
最少: 1
倍數: 1

V Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 600 mA, 15 A 250 VAC 125 VDC 3.9 N Screw Chassis Mount IP40
Omron Electronics 微動/押扣開關 MINIATURE BASIC SWITCH 387庫存量
最少: 1
倍數: 1

V Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 600 mA, 15 A 250 VAC 125 VDC 1.96 N Quick Connect Chassis Mount IP40
Omron Electronics 微動/押扣開關 15ASnap Action Swtch Panel Mount SPDT 153庫存量
最少: 1
倍數: 1

V Miniature SPST-NO OFF - (ON) Plunger, Pin 600 mA, 15 A 250 VAC 125 VDC 4 N Screw Chassis Mount IP40
Omron Electronics 微動/押扣開關 Pin Plunger SPDT 21A #250 no Barrier 35庫存量
100預期20/3/2026
最少: 1
倍數: 1

V Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 600 mA, 21 A 250 VAC 125 VDC 3.9 N Quick Connect Chassis Mount IP40