TL-W3MC1-R

Omron Automation and Safety
653-TL-W3MC1-R
TL-W3MC1-R

製造商:

說明:
近接感測器 - 工業用 Proximity Sensor

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,024.71 HK$1,024.71
100 報價

商品屬性 屬性值 選擇屬性
Omron
產品類型: 近接感測器 - 工業用
Inductive
3 mm
NPN-NO
Mounting Bracket
Pre-Cable
2 m
10 VDC
30 VDC
TL-W
品牌: Omron Automation and Safety
合規: CE
外殼材料: Acrylonitrile Butadiene Styrene (ABS)
IP額定值: IP67
最高頻率: 600 Hz
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
零件號別名: TLW3MC1R
每件重量: 80 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543704500
ECCN:
EAR99

TL-W Proximity Sensors

Omron Electronics TL-W Proximity Sensors are standard flat inductive proximity sensors with front- and side-facing surfaces. These IP67-rated devices offer sensing distances from 1.5mm to 20mm (±10%) and set distances ranging from 0 to 16mm. Omron Electronics TL-W Proximity Sensors are constructed with rugged diecast metal or heat-resistant ABS plastic housing. The lineup includes DC two- and three-wire models.