D6F-P0010A1

Omron Electronics
653-D6F-P0010A1
D6F-P0010A1

製造商:

說明:
流量感應器 MEMS MassFlow Sensor Air 0-1 LPM PCB Ter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,110

庫存:
1,110 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$395.30 HK$395.30
HK$383.71 HK$1,918.55

商品屬性 屬性值 選擇屬性
Omron
產品類型: 流量感應器
RoHS:  
Mass Air Flow Sensor
Air
0 L/min to 1 L/min
4.75 V to 9.45 V
Polybutylene Terephthalate (PBT)
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 60 C
最低工作溫度: - 10 C
產品類型: Flow Sensors
系列: D6F
原廠包裝數量: 25
子類別: Sensors
電源電壓 - 最大值: 9.45 V
電源電壓 - 最小值: 4.75 V
零件號別名: D6FP0010A1
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9026801000
CAHTS:
9026200010
USHTS:
9026802000
ECCN:
EAR99

D6F-P 0.1 LPM MEMS Mass Flow Sensors

Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.