SS-01-E-3

Omron Electronics
653-SS01E3
SS-01-E-3

製造商:

說明:
微動/押扣開關 SUB MINIATURE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 331

庫存:
331 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.44 HK$16.44
HK$12.74 HK$127.40
HK$12.66 HK$316.50
HK$12.58 HK$629.00
HK$10.52 HK$1,052.00
HK$9.95 HK$2,487.50
HK$9.54 HK$4,770.00
HK$8.30 HK$41,500.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
SS
Subminiature
SPST-NO
OFF - (ON)
Plunger, Pin
100 mA
125 VAC
30 VDC
0.25 N
Solder Lug
Chassis Mount
IP40
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: ID
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 500
子類別: Switches
零件號別名: SS01E3
每件重量: 1.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

SS Subminiature Basic Switches

Omron Electronics SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Omron Electronics series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.