XF3M-2425-1B

Omron Electronics
653-XF3M-2425-1B
XF3M-2425-1B

製造商:

說明:
FFC和FPC連接器 FPC Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,344

庫存:
1,344 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.40 HK$19.40
HK$16.93 HK$169.30
HK$16.19 HK$404.75
HK$15.12 HK$1,512.00
HK$13.73 HK$3,432.50
HK$11.43 HK$5,715.00
HK$9.04 HK$9,040.00
完整捲(訂購多個1500)
HK$8.88 HK$13,320.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: FFC和FPC連接器
Connectors
24 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
500 mA
XF3M
- 30 C
+ 85 C
Reel
Cut Tape
品牌: Omron Electronics
觸點材料: Spring Copper Alloy / Nickel Substrate
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Gray
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 100 MOhms
安裝風格: Cable
產品類型: FFC & FPC Connectors
原廠包裝數量: 1500
子類別: FFC & FPC Connectors
額定電壓: 50 V
零件號別名: XF3M24251BBYOMZ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors

Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.