E3JM Built-In Power Supply Photoelectric Sensors

Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors feature multi-voltage sensors with relay or DC solid-state relay (SSR) outputs. The photoelectric sensors offer an enhanced sensing distance from 700mm to 10m utilizing three sensing methods: through-beam, retro-reflective, and diffuse reflective. The E3JM series operates with 12VDC to 240VDC and 24VAC to 240VAC supply voltages for application flexibility. The sensors provide two light source options for sensing objects within different wavelengths: infrared LED (950nm) and polarized red LED (660nm). The Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors have models with a timer function, which includes an ON-delay, an OFF-delay, a one-shot delay switch selectable, and a 0.1s to 5s adjustable delay time capability. These sensors are protected to IP66 and are easy to wire and adjust.

結果: 19
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 感應方式 感應距離 光源 輸出構造 連接方法 電纜長度 連接器類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度
Omron Automation and Safety 光電感測器 PES SEP 10M SD SPDT TMR 4庫存量
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES SEP 10M SD SPDT 2庫存量
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES DIF 70CM SPDT 3庫存量
最少: 1
倍數: 1

Diffuse Reflective 700 mm Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 Retro Sensor w MSR Func 無庫存前置作業時間 3 週
最少: 1
倍數: 1
Retroreflective 4 m Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 Photo Eye 暫無庫存
最少: 1
倍數: 1

Through-Beam 10 m Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 ThruBm 10M, SPDT TMR, No UL 暫無庫存
最少: 1
倍數: 1

Through-Beam 10 m Infrared LED Relay SPDT-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 Photo, Retro, PNP SS Output 暫無庫存
最少: 1
倍數: 1

Through-Beam 10 m Infrared LED Solid State Relay Connector Terminal Block 24 VAC, 12 VDC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PHOTO, RETRO, PNP SS w/Timer 暫無庫存
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Solid State Relay Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES SEP 10M SS NPN 暫無庫存
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES SEP 10M SS NPN TMR 暫無庫存
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 DIFFUSE PNP Term.Blk 暫無庫存
最少: 1
倍數: 1

Diffuse Reflective 700 mm Infrared LED Solid State Relay Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 SENSOR / TIMER TERM BLOCK 暫無庫存
最少: 1
倍數: 1

Diffuse Reflective 700 mm Infrared LED Solid State Relay Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES DIF 70CM SS NPN 暫無庫存
最少: 1
倍數: 1

Diffuse Reflective 700 mm Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES DIF 70CM SS NPN TMR 暫無庫存
最少: 1
倍數: 1

Diffuse Reflective 700 mm Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES REF 4M SS NPN 暫無庫存
最少: 1
倍數: 1

Retroreflective 4 m Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES REF 4M SS NPN TMR 暫無庫存
最少: 1
倍數: 1

Retroreflective 4 m Infrared LED Solid State Relay-LO/DO Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 暫無庫存
最少: 1
倍數: 1
Through-Beam 10 m Infrared LED Solid State Relay-LO/DO Pre-Wired Connector 300 mm M12 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES REF 4M SS PNP 暫無庫存
最少: 1
倍數: 1
Retroreflective 4 m Red LED Solid State Relay Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C
Omron Automation and Safety 光電感測器 PES REF 4M SS P NP TMR N/A
最少: 1
倍數: 1
Retroreflective 4 m Red LED Solid State Relay Connector Terminal Block 12 VDC, 24 VAC 240 VAC/DC - 25 C + 55 C