D3DC Miniature Door Switches

Omron D3DC Miniature Door Switches are designed with a long stroke actuator with operating switching marks. These switches feature a simple leaf switch structure, long stroke in a small package, and quick-connection terminals. The D3DC Miniature Door Switches can be easily assembled due to their panel mount design. These switches have an ambient operating temperature range of -25°C to +85°C, 100MΩ insulation resistance, and 300mΩ contact resistance.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 觸點形式 開關函數 執行器 额定电流 直流電額定電壓 操作力 終端類型 安裝風格 IP額定值
Omron Electronics 微動/押扣開關 Miniature Door Detection Switch 191庫存量
最少: 1
倍數: 1
D3DC Door Switch SPST OFF - (ON) Plunger 100 mA 30 VDC 1 N Connector Chassis Mount IP00
Omron Electronics 微動/押扣開關 Miniature Door Detection Switch 無庫存前置作業時間 26 週
最少: 1
倍數: 1

D3DC Miniature SPST ON - (OFF) Plunger 100 mA 30 VDC 1 N Connector Chassis Mount IP00