D2LS-10

Omron Electronics
653-D2LS-10
D2LS-10

製造商:

說明:
微動/押扣開關 OF: 0.6N 5M ops. w/o Boss White Switch for gaming controllers + mice

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,910

庫存:
4,910 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$10.85
HK$9.45 HK$94.50
HK$9.29 HK$232.25
HK$9.04 HK$452.00
HK$8.96 HK$896.00
HK$8.80 HK$2,200.00
HK$8.71 HK$4,355.00
HK$8.15 HK$8,150.00
完整捲(訂購多個2000)
HK$8.15 HK$16,300.00

商品屬性 屬性值 選擇屬性
Omron
產品類型: 微動/押扣開關
RoHS:  
D2LS
Ultra Subminiature Basic Switch
SPST
6 VDC
1.2 N
SMD/SMT
PCB Mount
IP40
Reel
Cut Tape
品牌: Omron Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品: Switches
產品類型: Snap Action Switches
原廠包裝數量: 2000
子類別: Switches
零件號別名: D2LS10BYOMZ
每件重量: 163 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

D2LS Gaming Switches

Omron Electronics D2LS Gaming Switches are compact, surface-mounting switches ideal for applications requiring long durability. The high operating force (OF) provides up 20M operations for 0.6N OF and up to 10M operations for 1.2N OF. These ultra-subminiature switches offer dimensions of 8.6mm x 4.8mm x 3.0mm (W x D x H). Each switch comes with an embossed taping package for automatic mounting. Omron Electronics D2LS Gaming Switches offer a clear click feeling and SPST-NO contact form. Applications include Esports gaming, controllers, digital pens, laser pointers, mobile products, and more.