D2GW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2GW Sealed Ultra-Subminiature Basic Switches feature a compact size of 8.3mm x 6.5mm x 5.3mm, 13.5VDC rated voltage, and 10mA resistive load. These switches have double-sided twin sliding contacts that provide high performance due to high contract reliability and foreign material being cleaned out by the sliding contact mechanism. The D2GW series offers press-fit terminals that enable solder-less contact, micro-load support thanks to high contact reliability, and quiet operation from the sliding structure. Omron Electronics D2GW Switches are an ideal switch solution for EV charging stations, electronic locks, security devices, and home appliances.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 觸點形式 開關函數 執行器 额定电流 直流電額定電壓 操作力 終端類型 安裝風格 IP額定值
Omron Electronics 微動/押扣開關 SWITCH LEAD WIRES 154庫存量
最少: 1
倍數: 1

D2GW Ultra Subminiature SPST-NO OFF - (ON) Lever 10 mA 13.5 VDC 0.85 N Wire Lead Chassis Mount IP67
Omron Electronics 微動/押扣開關 Ultra Subminature Basic Switch 35庫存量
最少: 1
倍數: 1

D2GW Ultra Subminiature SPST-NC ON - (OFF) Plunger, Pin 10 mA 13.5 VDC 1.2 N Wire Lead Chassis Mount IP67
Omron Electronics 微動/押扣開關 SWITCH LEAD WIRES 80庫存量
80預期31/3/2026
最少: 1
倍數: 1

D2GW Ultra Subminiature SPST-NO OFF - (ON) Plunger, Pin 10 mA 13.5 VDC 1.2 N Wire Lead Chassis Mount IP67
Omron Electronics 微動/押扣開關 Ultra Subminature Basic Switch 39庫存量
最少: 1
倍數: 1

D2GW Ultra Subminiature SPST-NC ON - (OFF) Lever 10 mA 13.5 VDC 0.85 N Wire Lead Chassis Mount IP67