D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include UL-approved models, along with molded lead wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin plunger shape supports operation from a wide angle between the vertical and the horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches contribute to energy savings with a minimum applicable load of 50μA.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 觸點形式 執行器 额定电流 直流電額定電壓 操作力 終端類型 安裝風格 IP額定值 封裝
Omron Electronics 微動/押扣開關 Ultra Subminiature Basic Switc 無庫存前置作業時間 26 週
最少: 6,240
倍數: 1,560

D2EW SPST-NC Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Through Hole PCB Mount IP67 Tray
Omron Electronics 微動/押扣開關 Ultra Subminiature Basic Switc 無庫存前置作業時間 26 週
最少: 6,240
倍數: 1,560

D2EW SPST-NO Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Through Hole PCB Mount IP67 Tray
Omron Electronics 微動/押扣開關 Ultra Subminiature Basic Switc 無庫存前置作業時間 26 週
最少: 6,240
倍數: 1,560

D2EW SPST-NC Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Through Hole PCB Mount IP67 Tray
Omron Electronics 微動/押扣開關 Ultra Subminiature Basic Switc 無庫存前置作業時間 26 週
最少: 6,240
倍數: 1,560

D2EW SPST-NO Plunger, Pin 20 mA, 100 mA 12 VDC, 18 VDC 1.2 N Through Hole PCB Mount IP67 Tray