TFSS SMD Surge Resistors

Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.

結果: 13
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 系列 電阻 額定功率 耐受性 溫度系數 最低工作溫度 最高工作溫度 額定電壓 特徵
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 100ohms 5% 無庫存前置作業時間 15 週
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 100 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 3.5 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 220ohms 1% 715庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 220 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 10kOhms 5% 499庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 10 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 1kOhms 5% 475庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 1 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 1.5kOhms 1% 500庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 1.5 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 270ohms 5% 459庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 270 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 2.2kOhms 5% 497庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 2.2 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 2.7kOhms 1% 500庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 2.7 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 470ohms 1% 475庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 470 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 4.99kOhms 5% 464庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 4.99 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 680ohms 5% 459庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 680 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 6.8kOhms 1% 500庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 6.8 kOhms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors
Ohmite 厚膜電阻器 - SMD 3.5KV 9J 0.5W 750ohms 1% 500庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape, MouseReel TFSS 750 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 200 C 1 kV Non-Inductive Resistors