NTS0102DP,125

NXP Semiconductors
771-NTS0102DP125
NTS0102DP,125

製造商:

說明:
翻譯 - 電壓等級 XLATE REC 6.5V 250mW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,668

庫存:
9,668 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$4.30 HK$43.00
HK$3.86 HK$96.50
HK$3.38 HK$338.00
HK$3.15 HK$787.50
HK$3.01 HK$1,505.00
HK$2.89 HK$2,890.00
完整捲(訂購多個3000)
HK$2.75 HK$8,250.00
HK$2.64 HK$15,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 翻譯 - 電壓等級
RoHS:  
Dual Supply Translating Transceiver
Dual Supply Translating Transceiver
50 Mbit/s
TSSOP-8
5.5 V
1.65 V
NTS0102
7 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
組裝國家: TH
擴散國: NL
原產國: TH
通道數: 2 Channel
運作供電電流: 30 uA
輸出類型: Open Drain
Pd - 功率消耗 : 250 mW
產品類型: Translation - Voltage Levels
原廠包裝數量: 3000
子類別: Logic ICs
零件號別名: 935293487125
每件重量: 29 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NTS Dual Supply Translating Transceivers

NXP Semiconductors NTS Dual Supply Translating Transceivers offer bidirectional voltage level translation for various applications. NXP Semiconductors NTS transceivers have a 2-bit, dual supply design. The devices feature two input-output ports, an output enable input and two supply pins that allow for a wide range of voltage options. The transceivers have VCC(A) and VCC(B) supply pins supplied at any voltage between 1.65V to 3.6V and 2.3V to 5.5V. The device's IOFF circuitry ensures safe and effective partial-power-down operations, protecting equipment from damaging backflow currents.

NXP NTS010x Translating Transceivers

NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.