PF0100 Power Management Integrated Circuit

NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming. 

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 類型 安裝風格 封裝/外殼 輸出電流 輸入電壓(最大值) 輸入電壓(最小值) 最大輸出電壓 最低工作溫度 最高工作溫度 資格 封裝
NXP Semiconductors 功率管理專用 - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 176庫存量
最少: 1
倍數: 1

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C Tray
NXP Semiconductors 功率管理專用 - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 3,765庫存量
最少: 1
倍數: 1
: 4,000

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 功率管理專用 - PMIC PMIC i.MX6X, 6 buck reg,1 boost,7 LDOs,QFN-EP 56 140庫存量
最少: 1
倍數: 1

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 功率管理專用 - PMIC PMIC i.MX6X, 6 buck reg,1 boost,7 LDOs,QFN-EP 56 無庫存前置作業時間 26 週
最少: 4,000
倍數: 4,000
: 4,000

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 功率管理專用 - PMIC Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 無庫存前置作業時間 16 週
最少: 260
倍數: 260

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C Tray
NXP Semiconductors 功率管理專用 - PMIC Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 無庫存前置作業時間 16 週
最少: 4,000
倍數: 4,000
: 4,000

MMPF0100 Processor PMIC SMD/SMT QFN-56 4.5 A 4.5 V 2.8 V 5.15 V - 40 C + 105 C Reel