LPC54005JBD100E

NXP Semiconductors
771-LPC54005JBD100E
LPC54005JBD100E

製造商:

說明:
ARM微控制器 - MCU LPC540xx

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.17 HK$78.17
HK$56.55 HK$565.50
HK$53.43 HK$1,335.75
HK$49.24 HK$4,431.60
HK$46.44 HK$12,538.80
HK$45.05 HK$24,327.00
HK$44.47 HK$48,027.60
2,520 報價

商品屬性 屬性值 選擇屬性
NXP
產品類型: ARM微控制器 - MCU
RoHS:  
LPC540xx
SMD/SMT
LQFP-100
ARM Cortex M4
0 B
32 bit
12 bit
180 MHz
64 I/O
360 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
數據存儲器類型: SRAM
接口類型: CAN, CAN FD, Ethernet, I2C, I2S, SPI, USART, USB
濕度敏感: Yes
ADC通道數目: 12 Channel
定時器/計數器數目: 7 Timer
產品: MCUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
零件號別名: 935350936551
每件重量: 700.581 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC540 32-bit Microcontrollers

NXP Semiconductors LPC540 32-bit Microcontrollers combine a 180MHz Arm® Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI, and flexible communication peripherals, delivering real-time performance for next-generation IoT applications. Featuring flexibility with a quad SPI flash interface, CAN, graphic LCD, and up to 11 channels for FlexComm, NXP LPC540 MCUs provide the ability to adapt as requirements change. Compatibility within the series enables the LPC540 MCU family to provide a seamless migration path for increasing processing power and adding the flexibility of additionally advanced peripherals.