PCA9420BSAZ

NXP Semiconductors
771-PCA9420BSAZ
PCA9420BSAZ

製造商:

說明:
功率管理專用 - PMIC PCA9420BS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,996

庫存:
5,996 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.63 HK$26.63
HK$19.97 HK$199.70
HK$18.33 HK$458.25
HK$16.52 HK$1,652.00
HK$15.62 HK$3,905.00
HK$15.12 HK$7,560.00
完整捲(訂購多個1400)
HK$14.14 HK$19,796.00
HK$13.15 HK$36,820.00
HK$12.82 HK$53,844.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 功率管理專用 - PMIC
RoHS:  
PCA9420
Processor PMIC
SMD/SMT
HVQFN-24
1 mA, 250 mA, 500 mA
5.5 V
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
應用: Low Power Microcontroller
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓范圍: 3.3 V to 5.5 V
濕度敏感: Yes
工作電源電壓: 3.3 V to 5.5 V
輸出電壓范圍: 500 mV to 3.3 V
產品: PMICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 1400
子類別: PMIC - Power Management ICs
零件號別名: 935347337147
每件重量: 45.167 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PCA9420/PCA9421 Power Management ICs (PMICs)

NXP Semiconductors PCA9420/PCA9421 Power Management ICs (PMICs) are targeted to provide a complete power management solution for low-power microcontrollers or similar applications. These devices integrate two step-down (buck) DC-DC converters with I2C programmable output voltage. Both buck regulators have integrated high-side and low-side switches and related control circuitry to minimize the external component counts; a Pulse-Frequency Modulation (PFM) approach is utilized to achieve better efficiency under light load conditions.