nRF54L Bluetooth®低功耗系統級晶片

Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-Chip (SoC) module features a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments and -98dBm Rx sensitivity for 1Mbit/s BLUETOOTH LE. This SoC supports all BLUETOOTH 5.4 features, BLUETOOTH Mesh, Thread, and Matter, and features the flexibility to accept the results of some BLUETOOTH specification updates. The nRF54L15 series offers hardware architecture fabricated using TSMC's 22ULL® process technology. With an Arm® Cortex®-M33 processor running at 128MHz, this processor provides double the processing power of its predecessor, the nRF52840 series, while lowering power consumption. Nordic Semiconductor nRF54L SoC is ideal for various environments, including medical/healthcare, smart home, industrial IoT, gaming controllers, and other IoT applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 最高數據率 輸出功率 電源電壓 - 最小值 電源電壓 - 最大值 電源電流接收 電源電流傳輸 最低工作溫度 最高工作溫度 封裝
Nordic Semiconductor RF系統單晶片 - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM 8,328庫存量
15,000預期8/5/2026
最少: 1
倍數: 1
: 3,000

Bluetooth 2 Mbps 4 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF系統單晶片 - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU, 1.5MB NVM 65庫存量
14,000在途量
最少: 1
倍數: 1
: 7,000

Bluetooth 2 Mbps 4 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA - 40 C + 85 C Reel, Cut Tape