Sleeve-Bearing Fans

NMB Technologies Sleeve-Bearing Fans are sleeve-type fans that offer improved rigidity and venting/air design. These fans offer high efficiency, long life, and low noise. NMB Sleeve-Bearing Fans operate at a temperature range of -10°C to +70°C. Typical applications include consumer appliances, medical devices, industrial, and lighting.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 高度 深度 寬度 工作電源電壓 氣流 速度 軸承型式 噪音 額定功率 特徵 外殼材料 終端類型 系列
NMB DC風扇 DC Tubeaxial Fan, 80x80x25mm, 12VDC, 41.3CFM, Rib Mount, Sleeve, 3 Wire, Tach 20庫存量
104預期11/3/2026
最少: 1
倍數: 1

Tubeaxial 80 mm 25 mm 80 mm 12 VDC 41.3 CFM (1.17 m3/min) 3100 RPM Sleeve 30 dBA 1.92 W Tachometer Plastic Wire Leads - 3 08025SS
NMB DC風扇 DC Tubeaxial Fan, 80x80x25mm, 24VDC, 54.7CFM, Rib Mount, Sleeve, 3 Wire, Tach 54庫存量
最少: 1
倍數: 1

Tubeaxial 80 mm 25 mm 80 mm 24 VDC 54.7 CFM (1.55 m3/min) 4100 RPM Sleeve 39.5 dBA 5.04 W Tachometer Plastic Wire Leads - 3 08025SS