MN12SS2W30

NKK Switches
633-MN12SS2W30
MN12SS2W30

製造商:

說明:
撥動開關 SWITCH TOGGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.01 HK$66.01
HK$60.09 HK$600.90
HK$59.02 HK$1,475.50
HK$58.12 HK$2,906.00
HK$57.38 HK$5,738.00
HK$56.39 HK$14,097.50
HK$54.33 HK$27,165.00
HK$51.95 HK$51,950.00

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 撥動開關
M
品牌: NKK Switches
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Toggle Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.