RCJ10FA-V

REAN
568-RCJ10FA-V
RCJ10FA-V

製造商:

說明:
XLR連接器 REAN COMBO A SW. XLR 1/4 V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.78 HK$21.78
HK$18.41 HK$1,841.00
HK$18.33 HK$3,666.00
HK$17.76 HK$8,880.00
HK$16.77 HK$16,770.00
HK$16.36 HK$32,720.00
HK$15.86 HK$79,300.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: XLR連接器
RoHS:  
Connectors
Standard XLR
3 Position
Female
Solder Pin
Through Hole
Gold
Straight
品牌: REAN
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
配合週期: 1000 Cycles
封裝: Bulk
產品類型: XLR Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
額定電壓: 50 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8536694040
ECCN:
EAR99

XLR/Jacks Combo Connectors

REAN  XLR / Jacks Combo Connectors combine a three-pole XLR female receptacle with a 1/4" jack in one housing. The Combo A version offers ≤15mΩ XLR contact resistance, ≤25mΩ 1/4" jack contact resistance, 1.5kVDC dielectric strength, and 3A rated current per contact. The A version withstands more than 1000 mating cycles. The Combo I version provides ≤10mΩ contact resistance, ≤10GΩ (initial) insulation resistance, 1.5kVDC dielectric strength, and ≤25N insertion and withdrawal force. The I version withstands more than 1500 mating cycles. REAN XLR / Jacks Combo Connectors are ideally suited for lighting, digital signage, and professional audio applications.