NDP

Neutrik
568-NDP
NDP

製造商:

說明:
RCA Phono連接器 DUMMYPLUG FOR PHONO JACKS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 141

庫存:
141 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.56 HK$19.56
HK$9.70 HK$1,940.00
HK$8.88 HK$4,440.00
HK$7.96 HK$7,960.00
HK$7.85 HK$15,700.00
HK$7.67 HK$38,350.00
HK$7.60 HK$76,000.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: RCA Phono連接器
RoHS:  
Dummy Plug
Cable
Black
1
dummyPLUG
Bulk
品牌: Neutrik
組裝國家: Not Available
擴散國: Not Available
原產國: LI
產品類型: RCA Phono Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
每件重量: 1.775 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
EAR99

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.