Gen-3 Fast (G3F) SiC MOSFETs

GeneSiC Semiconductor Gen-3 Fast (G3F) SiC MOSFETs are developed using a proprietary trench-assisted planar technology for high-speed performance. The technology enables an extremely low RDS(ON) increase vs. temperature, which results in low power losses across the full operating range. Available in 650V and 1200V variants, these MOSFETs are optimized for faster switching speeds, higher efficiency, and increased power density. GeneSiC G3F SiC MOSFETs offer high-speed, cool-running performance, with up to a +25°C lower case temperature. The thermally enhanced TOLL package for the 650V variant provides space and thermal management advantages. The 1200V models offer the power needed for next-generation EVs and industrial applications. Typical applications include AI data centers, EV roadside superchargers, onboard chargers (OBC), energy storage systems (ESS), and solar power solutions.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 晶體管極性 Vds - 漏-源擊穿電壓 Rds On - 漏-源電阻 通道模式
GeneSiC Semiconductor 碳化矽MOSFET 650V 20mohm TO-LL G3F SiC MOSFET 1,933庫存量
最少: 1
倍數: 1
: 1,200

SMD/SMT TO-LL N-Channel 650 V 20 mOhms Enhancement
GeneSiC Semiconductor 碳化矽MOSFET 650V 27mohm TO-LL G3F SiC MOSFET 1,200庫存量
最少: 1
倍數: 1
: 1,200

SMD/SMT TO-LL N-Channel 650 V 27 mOhms Enhancement
GeneSiC Semiconductor 碳化矽MOSFET 650V 40mohm TO-LL G3F SiC MOSFET 1,055庫存量
最少: 1
倍數: 1
: 1,200

SMD/SMT TO-LL N-Channel 650 V 40 mOhms Enhancement
GeneSiC Semiconductor 碳化矽MOSFET 650V 55mohm TO-LL G3F SiC MOSFET 1,200庫存量
最少: 1
倍數: 1
: 1,200