Antenna Coils for Transponders

Murata Antenna Coils for Transponders feature an encapsulated core and winding for shockproof durability. They offer high reliability, making them ideal for automotive applications. These transponders utilize an optimized magnetic material and electrode structure that delivers high Q and high sensitivity. The series offers a wide inductance range for design flexibility, and triaxial LF antenna coils are available. Murata Antenna Coils for Transponders are AEC-Q200 compliant and applicable to reflow soldering. Applications include keyless entry systems and tire-pressure monitoring systems in vehicles.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝/外殼 感應係數 耐受性 最小Q 最低工作溫度 最高工作溫度 資格 系列 封裝
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 750

13.8 mm x 13.8 mm x 3.6 mm 6.3 mH 5 % - 40 C + 85 C SA3D14 Reel, Cut Tape, MouseReel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 750
倍數: 750
: 750

13.8 mm x 13.8 mm x 3.6 mm 6 mH 5 % - 40 C + 85 C SA3D14 Reel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 2.2 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 3.9 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 4.7 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 6 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID應答器線圈 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

11.9 mm x 11.9 mm x 3.2 mm 2.7 mH 5 % 20 - 40 C + 85 C AEC-Q200 SA3D12 Reel