PAH-53/8.5-D48NB-C

Murata Power Solutions
580-PAH-53/8.5D48NBC
PAH-53/8.5-D48NB-C

製造商:

說明:
DC/DC 轉換器 - 通孔 450W 36-75VIN 53VOUT DC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 144

庫存:
144 可立即送貨
工廠前置作業時間:
38 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$975.06 HK$975.06
HK$967.41 HK$4,837.05
HK$959.69 HK$9,596.90
HK$959.60 HK$23,990.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
REACH - SVHC:
Isolated
1 Output
450 W
48 V
36 V
75 V
53 V
8.5 A
2.25 kV
Half Brick
60.96 mm (2.4 in)
58.42 mm (2.3 in)
12.7 mm (0.5 in)
Industrial
PAH
品牌: Murata Power Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 36 V to 75 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 36
子類別: DC-DC Converters
每件重量: 94.404 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PAH Isolated DC-DC Converters

Murata Power Solutions PAH Isolated DC-DC Converters are DOSA compliant, half-brick converters providing up to 450W of output power. The mechanical design of the baseplate offers conduction cooling for telecom applications with demanding thermal environmental conditions. The series, with tight line and load regulation, low Vout ripple/noise, and efficiency up to 94%, is ideal for power amplifier applications. Power amplifiers can quickly switch from very light to maximum load conditions. A fast dynamic load response allows the PAH DC-DC converters to meet these demanding requirements.