MGN1 DC-DC Converters

Murata Power Solutions MGN1 DC-DC Converters are ideal for powering high-side and low-side gate driver circuits for GaN in bridge circuits. These converters are designed with optimized output voltages to meet the leading GaN device requirements and bring the best system efficiency. The industrial-grade temperature rating and construction give long service life and reliability. The MGN1 DC-DC converters feature 1W output power, 3kVAC isolation test voltage, 5V/12V input voltages, ultra-low isolation capacitance, and characterized partial discharge performance. The MGN1 converters are characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. Some of the applications include communication equipment, audio/visual equipment, base stations, and measurement equipment.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸出電壓-通道1 輸出電流-通道1 絕緣電壓 長度 寬度 高度 行業 系列
Murata Power Solutions DC/DC 轉換器 - SMD DC-DC 1W SM 5-8V GAN Bulk 241庫存量
620預期14/5/2026
最少: 1
倍數: 1
: 620

Isolated 1 Output 1 W 5 V 8 V 125 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial MGN1
Murata Power Solutions DC/DC 轉換器 - SMD DC-DC 1W SM 5-12V GAN Bulk 428庫存量
最少: 1
倍數: 1
: 620

Isolated 1 Output 1 W 5 V 12 V 83.3 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial MGN1
Murata Power Solutions DC/DC 轉換器 - SMD DC-DC 1W SM 12-8V GAN Bulk 370庫存量
最少: 1
倍數: 1
: 620

Isolated 1 Output 1 W 12 V 8 V 125 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial MGN1
Murata Power Solutions DC/DC 轉換器 - SMD DC-DC 1W SM 12-12V GAN Bulk 357庫存量
最少: 1
倍數: 1
: 620

Isolated 1 Output 1 W 12 V 12 V 83.3 mA 3 kVAC 14.5 mm 12 mm 4.25 mm Industrial MGN1