EVA Compact Multilayer Ceramic Capacitors (MLCCs)

Murata EVA Compact Multilayer Ceramic Capacitors (MLCCs) feature an extended creepage distance, supporting over 10mm for both creepage distance and clearance distance. The EVA series is ideal for the electric vehicle (EV) market and applications, such as onboard chargers (OBCs), inverters and DC/DC converters, battery management systems (BMS), and wireless power transfer (WPT) implementations. These safety-certified Y2 class MLCCs have been developed in accordance with IEC60384-14 requirements, making them highly effective at suppressing common mode noise in next-generation EVs. The modules offer 305VAC/1500VDC voltage ratings, 2000VAC/60s and 4000VDC/60s withstand voltage, and 100pF to 4700pF capacitance range.

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 安全等級 交流電額定電壓 終端類型 直流電額定電壓 長度 寬度 產品 電介質 耐受性 最低工作溫度 最高工作溫度 高度 系列 資格 封裝
Murata Electronics 安全電容器 U2J 305VAC 150pF 10% Inside AEC-Q200 1,970庫存量
最少: 1
倍數: 1
: 1,000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 2200pF 10% Inside AEC-Q200 1,755庫存量
最少: 1
倍數: 1
: 1,000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 330pF 10% Inside AEC-Q200 3,360庫存量
最少: 1
倍數: 1
: 1,000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 3300pF 10% Inside AEC-Q200 1,862庫存量
最少: 1
倍數: 1
: 1,000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 470pF 10% Inside AEC-Q200 1,730庫存量
最少: 1
倍數: 1
: 1,000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 4700pF 10% Inside AEC-Q200 887庫存量
4,000在途量
最少: 1
倍數: 1
: 1,000

4700 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 1000pF 10% Inside AEC-Q200 3,048庫存量
2,000預期30/6/2026
最少: 1
倍數: 1
: 1,000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 100pF 10% Inside AEC-Q200 389庫存量
最少: 1
倍數: 1
: 1,000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 1500pF 10% Inside AEC-Q200
1,000預期14/5/2026
最少: 1
倍數: 1
: 1,000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 220pF 10% Inside AEC-Q200
995預期20/8/2026
最少: 1
倍數: 1
: 1,000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 安全電容器 U2J 305VAC 680pF 10% Inside AEC-Q200
523預期18/5/2026
最少: 1
倍數: 1
: 1,000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel