DFE2MCPH_JL Automotive-Grade Power Inductors

Murata DFE2MCPH_JL Automotive-Grade Power Inductors feature 0.33µH and 0.47µH inductance values and are specifically designed for automotive powertrain / safety equipment. These chip inductors come in a compact 0806 (2016) size with 18mΩ or 22mΩ maximum DC resistance and 4400mA or 5100mA maximum rated current based on temperature rise. The maximum rated current increases to 5400mA or 6900mA based on inductance change. These AEC-Q200-conforming modules operate in a -40°C to +155°C temperature range (including self-temperature rise). Murata DFE2MCPH_JL Automotive-Grade Power Inductors combine high quality and performance in a metal alloy design. Applications include automotive, consumer, industrial, and medical equipment.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
Murata Electronics 功率電感器 - SMD 0806 0.33uH 8100mA Powertrain AEC-Q200 2,890庫存量
最少: 1
倍數: 1
: 3,000

High Withstand Voltage Wirewound Power Inductor 0806 (2016 metric) Shielded 330 nH 20 % 5.1 A 18 mOhms 8.1 A - 40 C + 155 C Standard 2 mm 1.6 mm 1.2 mm Metal Alloy AEC-Q200 DFE2MCPH_JL Reel, Cut Tape, MouseReel
Murata Electronics 功率電感器 - SMD 0806 0.47uH 6300mA Powertrain AEC-Q200 1,046庫存量
3,000預期5/3/2026
最少: 1
倍數: 1
: 3,000

High Withstand Voltage Wirewound Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 4.4 A 22 mOhms 6.1 A - 40 C + 155 C Standard 2 mm 1.6 mm 1.2 mm Metal Alloy AEC-Q200 DFE2MCPH_JL Reel, Cut Tape, MouseReel