RBS306-ABM-US

MultiTech
125-RBS306-ABM-US
RBS306-ABM-US

製造商:

說明:
加速感測器模組 LoRaWAN Acceleration-based Movement Sensor for Outdoor/Industrial Use (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$745.06 HK$745.06
HK$719.00 HK$7,190.00
HK$704.04 HK$17,601.00
HK$696.07 HK$34,803.50
HK$688.92 HK$68,892.00
250 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 加速感測器模組
X, Y, Z
2 g, 4 g, 8 g, 16 g
RF/Wireless
+ 70 C
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
最低工作溫度: - 40 C
安裝風格: Flange Mount
產品類型: Acceleration Sensor Modules
傳感器類型: 3-axis
原廠包裝數量: 5
子類別: Sensor Modules
電源電壓 - 最小值: 2.8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Movement Sensors

MultiTech Wireless Movement Sensors provide full sensor to cloud solutions for the Internet of Things (IoT) applications. These sensors utilize an accelerometer to report the angle of tilt and to detect transitions between horizontal and vertical orientation. The wireless movement sensors feature built-in radio that talks directly with LoRaWAN wireless networks and a fully integrated internal antenna. These sensors also feature enclosure tamper and wall mount tamper detection and automatic low battery reporting and supervisory messages. The wireless movement sensors can be used in building security and automation, shock sensing, and telephone pole lean detection applications.