MTCDT-L4G1-246A-915.R3-WW

MultiTech
125-L4G1-246915.R3WW
MTCDT-L4G1-246A-915.R3-WW

製造商:

說明:
閘道 LTE Cat 4 Programmable Gateway 8-channel, 915 MHz, GNSS w/MTAC-003U00 mCard and Accessory Kit (Global)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,707.52 HK$6,707.52

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 閘道
MultiTech Conduits
ARM9
915 MHz
Ethernet
9 V
9 V
- 30 C
+ 70 C
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 161.3 mm x 107.4 mm x 42.8 mm
閃光: 256 MB
存儲類型: DDR
產品類型: Gateways
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620020

Conduit® Programmable Gateway

MultiTech Conduit® Programmable Gateway is a configurable, manageable, and scalable LoRa gateway for industrial IoT applications. Network connectivity for a preferred data management platform include carrier approved 4G-LTE, 3G, and Ethernet. Network engineers can remotely configure and optimize the Conduit's performance through DeviceHQ®, the world's first IoT Application Store and Device Management platform. The Conduit features Wi-Fi/Bluetooth/Bluetooth Low Energy (BT/BLE), GNSS, and two accessory card slots. This allows MultiTech mCard™ accessory cards to plug in to support a preferred wired or wireless interface to connect to a wide range of assets locally to the gateway.