MAX32630, MAX32631, & MAX32632 32-Bit DARWIN MCUs

Analog Devices MAX32630, MAX32631, and MAX32632 32-Bit DARWIN Microcontrollers (MCU) are designed to provide maximum performance with minimal power consumption. These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 數據存儲器大小 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
Analog Devices / Maxim Integrated ARM微控制器 - MCU SEC ULTRA-LOW POWER COR M4 WLP BULK

MAX32631 SMD/SMT WLP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.14 V 1.26 V - 20 C + 85 C Reel
Analog Devices / Maxim Integrated ARM微控制器 - MCU SEC ULTRA-LOW POWER COR M4 WLP

MAX32631 SMD/SMT WLP-100 ARM Cortex M4F 2 MB 32 bit 10 bit 96 MHz 66 I/O 512 kB 1.71 V 3.6 V - 20 C + 85 C Reel