Kinetis K2x 32-bit Microcontrollers

NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements. 

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 數據存儲器大小 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
NXP Semiconductors ARM微控制器 - MCU Senna K20 512R WLCSP 無庫存前置作業時間 16 週
最少: 5,000
倍數: 5,000
: 5,000

K22_120 SMD/SMT WLCSP-80 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM微控制器 - MCU Kinetis K 32-bit, ARM Cortex-M4 core 無庫存前置作業時間 16 週
最少: 5,000
倍數: 5,000
: 5,000

K22_120 SMD/SMT WLCSP-80 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Reel