IS31FL3298-CLS4-TR

Lumissil
870-IS31FL3298CLS4TR
IS31FL3298-CLS4-TR

製造商:

說明:
LED照明驅動器IC CHARGE PUMP RGB LED DRIVER WITH PROGRAMMABLE SELF-RUNNING PATTERNS , WLCSP-25, 0.4mm ball pitch, 0.2mm ball diameter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.73 HK$19.73
HK$12.74 HK$127.40
HK$11.43 HK$285.75
HK$9.45 HK$945.00
HK$8.88 HK$2,220.00
HK$7.70 HK$3,850.00
HK$6.71 HK$6,710.00
完整捲(訂購多個3000)
HK$6.05 HK$18,150.00
HK$5.81 HK$34,860.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
RoHS:  
9 Output
20 mA
QFN-24
5.5 V
2.5 V
900 kHz to 1.12 MHz
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: SMD/SMT
通道數: 9 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 500 uA
類型: Charge Pump RGB LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

IS31FL3x LED Lighting Drivers

Lumissil IS31FL3x LED Lighting Drivers are industrial FxLED drivers with wide range of 3 to 351 LED support and EMI noise reduction technology. Features include fast I2C, SPI, and 1-wire serial communication bus control multiple devices. These LED drivers are integrated memory pre-programmed with light sequences.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.