MTD6508 Motor Driver

Microchip Technology MTD6508 Motor Driver is a three-phase, full-wave, sensorless driver for Brushless DC (BLDC) motors. The MTD6508 features a 180° sinusoidal drive, high torque output, and silent drive. The MTD6508 offers adaptive features, parameters, and a wide 2.0V to 5.5V supply power range, allowing the device to cover a broad range of motor characteristics while requiring minimum external components. Speed control can be achieved through either Power Supply Modulation (PSM) or Pulse Width Modulation (PWM). The compact packaging and a minimal bill of materials make the MTD6508 ideal for fan applications. The frequency generator (FG) output enables precision speed control in closed-loop applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Microchip Technology 電機/運動/點火控制器及驅動器 BLDC Motor Driver 5V 3Phase Sensorless 498庫存量
最少: 1
倍數: 1

Brushless DC Motor Controllers 3 Phase 500 mA 5 mA - 40 C + 125 C SMD/SMT UDFN-10 Tube
Microchip Technology 電機/運動/點火控制器及驅動器 BLDC Motor Driver 5V 3Phase Sensorless 暫無庫存
最少: 3,300
倍數: 3,300
: 3,300

Fan / Motor Controllers / Drivers 3 Phase 1 A 5 mA - 40 C + 125 C SMD/SMT UDFN-10 Reel