Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 分辨率 通道數 接口類型 取樣率 輸入類型 建筑學 類比電源電壓 數位電源電壓 SNR - 訊雜比 最低工作溫度 最高工作溫度 封裝
Analog Devices / Maxim Integrated 類比數位轉換器 - ADC 16-bit, 250ksps Unipolar ADC with Int/Ex

MAX11165 SMD/SMT TDFN-12 16 bit 1 Channel SPI 250 kS/s Differential/Single-Ended SAR 5 V 2.3 V to 5 V 92.4 dB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 類比數位轉換器 - ADC 18-Bit, 500ksps, 5V SAR ADC with Internal Reference in TDFN

MAX11156 SMD/SMT TDFN-12 18 bit 1 Channel 3-Wire, QSPI, SPI 500 kS/s Pseudo-Differential SAR 5 V 5 V 94.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 類比數位轉換器 - ADC 18-Bit, 500ksps, 0-5V SAR ADC with Inter

MAX11154 SMD/SMT TDFN-12 18 bit 1 Channel SPI 500 kS/s Differential/Single-Ended SAR 4.75 V to 5.25 V 2.3 V to 5 V 93.8 dB - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 類比數位轉換器 - ADC 18-Bit, 500ksps, B15V SAR ADC with Inter

MAX11154 TDFN-12 8 bit Reel
Analog Devices / Maxim Integrated 類比數位轉換器 - ADC 16-Bit, 500ksps ADCs with 5ppm/ C Intern

MAX11165 TDFN-12 16 bit Reel