74AUP1T34x Single-Bit Dual Translating Buffers

Diodes Incorporated 74AUP1T34x Single-Bit Dual Translating Buffers are single-bit, dual-supply, noninverting buffer translators designed for transmitting a single logic bit via different voltage domains. The 74AUP1T34x is a unidirectional translator from A to Y. The input pin A operates from 0.9V to 3.6V and has input switching thresholds related to VCCA. The output pin Y has a HIGH-level output voltage that tracks VCCB, also operating from 0.9V to 3.6V. This configuration enables universal low-voltage translation between any voltages from 0.9V to 3.6V.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 邏輯類型 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 系列 傳播延遲時間 最低工作溫度 最高工作溫度 安裝風格 封裝
Diodes Incorporated 翻譯 - 電壓等級 Logic AUP 1G Translator SOT353 T&R 3K 2,880庫存量
最少: 1
倍數: 1
: 3,000

Non-Inverting Voltage Translator Buffer SOT-353-7 3.6 V 900 mV 74AUP1T34Q 32.1 ns - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated 翻譯 - 電壓等級 Logic AUP 1G Translator SOT353 T&R 3K 729庫存量
6,000預期19/10/2026
最少: 1
倍數: 1
: 3,000

Buffer SOT-353-5 3.6 V 900 mV 74AUP1T34 30.6 ns - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel