AQV PhotoMOS®

Panasonic Industrial Devices AQV PhotoMOS® Relays offer high capacity with up to 3.5A load current and up to 1.5kVAC/1.5kVDC load voltage. The MOSFET-enabled solid-state relays feature low off-state leakage current and stable on-resistance over the component lifetime. These relays are ideal for applications that include measuring and testing equipment, security, industrial, fire prevention, and more. The Panasonic AQV PhotoMOS lineup is available in a variety of relay contact forms and package styles to fit specific application needs.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 可控電壓範圍 封裝/外殼 輸出類型 輸入電流 最低工作溫度 最高工作溫度 長度 寬度 高度 系列
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 3.3A 60V AC/DC 2,383庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 400v 120mA SOP Form A Norm-Open 2,935庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 3.3A 60V AC/DC 567庫存量
450預期18/3/2026
最少: 1
倍數: 1

Tube PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 2.2A 100V AC/DC 439庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 3.3A 60V AC/DC 9庫存量
最少: 1
倍數: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 2.2A 100V AC/DC 84庫存量
最少: 1
倍數: 1

Tube PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.32 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices 固態繼電器 - PCB安裝 PhotoMOS SOP 1Form A 2.2A 100V AC/DC 無庫存前置作業時間 15 週
最少: 1,000
倍數: 1,000
: 1,000

Reel PCB Mount 2.2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SOP-6 MOSFET - 40 C + 85 C AQV