DF2B7AFS,L3M

Toshiba
757-DF2B7AFSL3M
DF2B7AFS,L3M

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD protection diode 10pF 6.8V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43,979

庫存:
43,979 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.40 HK$1.40
HK$0.838 HK$8.38
HK$0.452 HK$45.20
HK$0.345 HK$172.50
HK$0.271 HK$271.00
HK$0.263 HK$1,315.00
完整捲(訂購多個10000)
HK$0.214 HK$2,140.00
HK$0.173 HK$3,460.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
20 V
5.8 V
SOD-923-2
4 A
80 W
10 pF
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: TH
擴散國: JP
原產國: TH
產品: ESD Suppressors
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 0.550 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

DF2Bx ESD Protection Diodes

Toshiba DF2Bx ESD Protection Diodes are designed to protect semiconductor devices used in mobile device interfaces and other applications against static electricity and noise. These diodes utilize snapback characteristics to provide low dynamic resistance and superior protective performance. The DF2Bx ESD protection diodes are suitable for use with a 3.3V/5V signal line. These didoes come in a compact package that is suitable for use in high-density board layouts such as on mobile devices. Typical applications include smartphones, tablets, notebook PCs, and desktop PCs.

Programmable Logic Controller (PLC) Solution

Toshiba Programmable Logic Controller (PLC) Solution is used to design highly functional Programmable Logic Controllers (PLC) that require a small form factor and strong heat dissipation. Toshiba's lineup of MOSFETs, photocouplers, TVS diodes (ESD protection diodes), Logic ICs, and other semiconductor components use the newest technologies to help designers optimize their PLC projects.

新一代ESD保護二極體

Toshiba新一代ESD保護二極體可用於智慧型手機和穿戴式裝置等行動裝置內的電源供應電路。此裝置可選擇作業電壓(3.6V和5.5V)和封裝(SOD962 SL2、SOD963、CST2C、SOT553和DFN10),能為各種設計提供彈性選項,助其實現ESD保護。