DF2Bx ESD Protection Diodes

Toshiba DF2Bx ESD Protection Diodes are designed to protect semiconductor devices used in mobile device interfaces and other applications against static electricity and noise. These diodes utilize snapback characteristics to provide low dynamic resistance and superior protective performance. The DF2Bx ESD protection diodes are suitable for use with a 3.3V/5V signal line. These didoes come in a compact package that is suitable for use in high-density board layouts such as on mobile devices. Typical applications include smartphones, tablets, notebook PCs, and desktop PCs.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Pppm - 峰值脈衝功率消耗 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 資格 封裝
Toshiba ESD 保護二極體 / TVS 二極體 ESD protection diode 10pF 6.8V 167,830庫存量
最少: 1
倍數: 1
: 4,000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 5.8 V SOD-523-2 4 A 80 W 10 pF 30 kV 30 kV - 55 C + 150 C DF2B7AE Reel, Cut Tape, MouseReel
Toshiba ESD 保護二極體 / TVS 二極體 ESD Bi-Directional Protection Diode 18,049庫存量
最少: 1
倍數: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 5.8 V SOT-523-2 150 W 15 pF 8 kV - 55 C + 150 C DF2B6 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ESD 保護二極體 / TVS 二極體 ESD protection diode 10pF 6.8V 30,878庫存量
最少: 1
倍數: 1
: 8,000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 5.8 V SOD-523-2 4 A 80 W 10 pF 30 kV 30 kV - 55 C + 150 C DF2B7AE AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba ESD 保護二極體 / TVS 二極體 Bi-directional ESD Protection Diode high IPP: 27A low Rdyn: 0.1Ohm VBR:6.2V Vrwm: 5.5V SOD-882 1,867庫存量
30,000預期27/3/2026
最少: 1
倍數: 1
: 10,000

Bidirectional 1 Channel 5.5 V SMD/SMT 22 V 5.6 V SOD-882-2 27 A 590 W 45 pF 30 kV 30 kV + 150 C DF2B7PCT,L3F Reel, Cut Tape, MouseReel