General-Purpose Single-Output Voltage Regulators

Toshiba TCR2LF/TCR2LE/TCR2LN CMOS General-Purpose Single-Output Voltage Regulators feature ultra-low quiescent bias current and low dropout voltage. These complementary metal-oxide-semiconductor voltage regulators are available in fixed output voltages between 0.8V and 3.6V and capable of driving up to 200mA. TCR2LF/TCR2LE/TCR2LN voltage regulators also feature overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1µF can be used with the voltage regulators, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.

結果: 7
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 系列 封裝
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 800 mV 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 1 V TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 1 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 840 mV TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 1.2 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 680 mV TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 1.5 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 600 mV TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 2.1 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 300 mV TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 3.2 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 200 mV TCR2LN Reel
Toshiba LDO電壓穩壓器 200mA CMOS point regulator 暫無庫存
最少: 10,000
倍數: 10,000
: 10,000

SMD/SMT SDFN-4 3.6 V 200 mA 1 Output Positive 1 uA 1.5 V 5.5 V Fixed - 40 C + 85 C 200 mV TCR2LN Reel