NL17SG08DFT2G

onsemi
863-NL17SG08DFT2G
NL17SG08DFT2G

製造商:

說明:
邏輯閘 SINGLE 2-INPUT AND GATE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 597

庫存:
597
可立即送貨
在途量:
9,000
預期25/9/2026
工廠前置作業時間:
43
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$0.764 HK$7.64
HK$0.567 HK$14.18
HK$0.477 HK$47.70
HK$0.411 HK$102.75
HK$0.403 HK$201.50
HK$0.329 HK$329.00
完整捲(訂購多個3000)
HK$0.304 HK$912.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

可能更換

onsemi NL17SG08DFT2G
onsemi
邏輯閘 SINGLE 2-INPUT AND GATE

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 邏輯閘
RoHS:  
AND
1 Gate
NL17S
2 Input
SC-88A-5
1 Output
8 mA
- 8 mA
2.5 ns
900 mV
3.6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: onsemi
邏輯類型: CMOS
工作溫度範圍: - 55 C to + 125 C
輸出電壓: 3.6 V
Pd - 功率消耗 : 332 mW
產品: Single-Function Gates
產品類型: Logic Gates
系列: NL17SG08
原廠包裝數量: 3000
子類別: Logic ICs
每件重量: 6.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99

NL17SG08 MiniGate Single 2-Input AND Gate

onsemi NL17SG08 MiniGate Single 2-Input AND Gate is an advanced high-speed CMOS 2-input AND gate in an ultra-small footprint. The NL17SG08 input structures provide protection when voltages up to 4.6V are applied. The onsemi NL17SG08 is available in three ultra-small packages (SOT-953, SC-88A, and UDFN6).