TB67H40x DC Motor Drivers

Toshiba TB67H40x 2-channel DC Motor Drivers are designed to support the high current and voltage requirements of brushed DC motors under continuous operation in industrial environments. Developed using the BiCD process, the TB67H40x DC motor drivers offer a 50V maximum rating and a low-on resistance for motor drive output. TB67H40x provides 4A per channel in a 2-channel drive. TB67H40x's parallel channel control function delivers double current when the device's 2-channel outputs are used in a 1-channel configuration. TB67H40x's thermally efficient ZIP package maximizes power dissipation in applications requiring a continuous motor drive with a high current. In addition, TB67H40x features built-in error detection circuits to ensure highly reliable performance. Error detection functions include thermal shutdown, over-current shutdown circuit, and under-voltage lockout circuit. The design of the Toshiba TB67H40x DC motor drivers makes the devices ideal for industrial and office automation, CNC machines, home appliances, ATMs, and banknote counters.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Toshiba 電機/運動/點火控制器及驅動器 Brushed Motor Driver IC 50V 2.5A 774庫存量
最少: 1
倍數: 1

Brushed DC Motor Drivers Half Bridge 2 A 5.5 mA - 20 C + 85 C Through Hole SDIP-24 Tray
Toshiba 電機/運動/點火控制器及驅動器 Brushed Motor Driver IC 50V 4A N/A
最少: 1
倍數: 1

Brushed DC Motor Drivers Half Bridge 3 A 5.5 mA - 20 C + 85 C Through Hole SDIP-24 Tray