AK4333ECB

Asahi Kasei Microdevices
412-AK4333ECB
AK4333ECB

製造商:

說明:
音訊 D/A 轉換器 IC Low-Power Advanced 32-bit Stereo DAC with HP Amp.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,223

庫存:
4,223 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.62 HK$21.62
HK$13.97 HK$139.70
HK$12.49 HK$312.25
HK$10.28 HK$1,028.00
HK$9.70 HK$2,425.00
HK$8.47 HK$4,235.00
HK$7.34 HK$7,340.00
HK$6.64 HK$16,600.00
完整捲(訂購多個5000)
HK$6.39 HK$31,950.00

商品屬性 屬性值 選擇屬性
Asahi Kasei Microdevices
產品類型: 音訊 D/A 轉換器 IC
RoHS:  
1 Converter
I2C
32 bit
CSP-24
109 dB
1.14 V
1.9 V
AK4X
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
品牌: Asahi Kasei Microdevices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: AKD4333
動態範圍dB: 107 dB
濕度敏感: Yes
通道數: 1 Channel
數位模擬轉換器數: 1
運作供電電流: 3.9 mA
功率消耗: 6.4 mW, 6.9 mW
產品: Audio DAC
產品類型: Audio D/A Converter ICs
原廠包裝數量: 5000
子類別: Audio ICs
總諧波失真加噪音: - 100 dB
類型: Hi-Fi Stereo
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

AK4499EXEQ 135dB Stereo Premium DAC

Asahi Kasei Microdevices AK4499EXEQ 135dB Stereo Premium DAC is based on the Switched Resistor DAC method employing VELVETSOUND™ technology. The Asahi Kasei Microdevices AK4499EXEQ features a design that uses high-quality sound technology. The device has a separate digital/analog solution to achieve an immersive experience. When used with the AK4191EQ, the AK4499EXEQ is the ideal analog conversion solution for the playback of industry-leading high-resolution sound sources.