MPM3830 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3830 Synchronous Step-Down Converters achieve 3A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. These converters feature built-in power MOSFETs and an inductor. Designers can use the MPM3830 series to regulate output voltage as low as 0.6V. The constant-on-time control (COT) scheme delivers a fast transient response, high light-load efficiency, and easy loop stabilization. Fault condition protection includes a cycle-by-cycle current limit and thermal shutdown (TSD). MPS MPM3830 Synchronous Step-Down Converters are available in a small surface-mount QFN-20 package (3mm x 5mm x 1.6mm). These devices are well-suited for powering portable equipment running from a single-cell lithium-ion battery.  

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率
Monolithic Power Systems (MPS) 電源管理模組 6V, 1.2 MHz, 3A Sync StepDown Convtr 2,750庫存量
2,500預期27/7/2026
最少: 1
倍數: 1
: 500

Voltage Regulator - Switching Regulator 6 V 600 mV to 6 V 3 A 1.2 MHz
Monolithic Power Systems (MPS) 電源管理模組 6V Input 3A Module Step-Down Converter
1,867預期24/3/2026
最少: 1
倍數: 1
: 2,500

Voltage Regulator - Switching Regulator 6 V 600 mV to 6 V 3 A 1.2 MHz