EVKT-MP8860

Monolithic Power Systems (MPS)
946-EVKT-MP8860
EVKT-MP8860

製造商:

說明:
電源管理 IC 開發工具 This kit includes EV8860-Q-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and online resources

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$787.23 HK$787.23

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
Evaluation Kits
Voltage Regulator - Switching Regulator
2.8 V to 22 V
MP8860
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 1 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-MP8860 Evaluation Board & Kit

Monolithic Power Systems (MPS) EVKT-MP8860 Evaluation Kit enables quick evaluation of the MP8860 buck-boost converter that supports a wide range of designs. The MP8860 buck-boost converter is a four-switch synchronous integrated converter that regulates the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The converter provides flexible system configurations via the I2C interface. MPS EVKT-MP8860 Evaluation Kit includes an EV8860-Q-00A evaluation board and a USB to I2C communication interface with accessories (USB cable, 3-pin ribbon cable, datasheet, and driver files).