MP2796DFP-0000-T

Monolithic Power Systems (MPS)
946-MP2796DFP-0000-T
MP2796DFP-0000-T

製造商:

說明:
電池管理產品 7-Cell to 16-CellBattery Monitor and Protector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,236

庫存:
1,236 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.88 HK$44.88
HK$30.83 HK$308.30
HK$28.77 HK$719.25
HK$25.32 HK$2,532.00
HK$24.00 HK$6,000.00
HK$21.54 HK$10,770.00
HK$18.25 HK$18,250.00
HK$17.59 HK$43,975.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium-ion
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2796
Tray
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
特徵: Open-Wire Detection
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Battery Management
原廠包裝數量: 1250
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP2796 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2796 Battery Monitors and Protectors are 7-cell to 16-cell devices designed for multiple-cell series Battery Management Systems (BMS). These devices provide a complete Analog Front-End (AFE) monitoring and protection solution. The MP2796 battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. These devices can achieve a State-of-Charge (SOC) error within 2% when paired with an MPF4279x fuel gauge. The MP2796 devices also incorporate Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Undervoltage Protection (UVP), battery Over-voltage Protection (OVP), and high-/low-temperature protection. These battery monitors and protectors are available in a TQFP-48 (7mm x 7mm) package. The MP2796 battery management devices are ideal for E-bikes, E-scooters, battery backup and UPSs, power and gardening tools, and Energy Storage Systems (ESSs).