MP3438 Integrated Synchronous Boost Converters

Monolithic Power Systems (MPS) MP3438 Integrated Synchronous Boost Converters are highly integrated switching voltage regulators with a wide input voltage (VIN) range and a 1.2MHz fixed frequency. The SOT583 (1.6mm x 2.1mm) packaged MP3438 starts from a VIN as low as 2.7V and can support up to a 2A switching current limit with integrated, low RDS(ON) power MOSFETs. Protection features include over-temperature protection (OTP) and configurable VIN under-voltage lockout (UVLO).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 2A, 16V, High EfficiencyFully-Integrated Synchronous Boost Converter 737庫存量
最少: 1
倍數: 1
: 500

SMD/SMT SOT-583-8 Boost 800 mV to 16 V 2 A 1 Output 300 uA 1.2 MHz - 40 C + 125 C MP3438 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 2A, 16V, High EfficiencyFully-Integrated Synchronous Boost Converter 931庫存量
5,000預期10/4/2026
最少: 1
倍數: 1
: 5,000

SMD/SMT SOT-583-8 Boost 800 mV to 16 V 2 A 1 Output 300 uA 1.2 MHz - 40 C + 125 C MP3438 Reel, Cut Tape, MouseReel