MP2332H 1.2MHz Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP2332H 1.2MHz Synchronous Step-Down Converter is a fully integrated, high-frequency, rectified, switch-mode converter with internal power MOSFETs. The compact solution achieves 2A continuous output current with excellent load/line regulation over a wide input range. The MP2332H uses synchronous mode operation for higher efficiency over the output current load range. Constant-on-time (COT) control operation provides a very fast transient response, easy loop design, and very tight output regulation.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 封裝
Monolithic Power Systems (MPS) 開關穩壓器 High-Efficiency, 2A, 18V, 1200kHz, Synch 676庫存量
最少: 1
倍數: 1
: 500

SMD/SMT SOT-583-8 Buck 800 mV to 16.2 V, 13 V 2 A 1 Output 200 uA 1.2 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 開關穩壓器 High-Efficiency, 2A, 18V, 1200kHz, Synchronous, Step-Down Converter 無庫存前置作業時間 14 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT SOT-583-8 Buck 800 mV to 16.2 V, 13 V 2 A 1 Output 200 uA 1.2 MHz - 40 C + 125 C Reel