HF920 Flyback Regulators

Monolithic Power Systems (MPS) HF920 Flyback Regulators are fixed-frequency offline regulators with ultra-low standby power consumption. These regulators provide excellent power regulation with the help of a monolithic 900V/15Ω MOSFET and a high-voltage current source. The proprietary monolithic process enables Over-Temperature Protection (OTP) on the same silicon as the 900V power MOSFET, offering the most precise thermal protection. In addition, HF920 provides a full suite of protection features such as VCC Under-Voltage Lockout (UVLO), Overload Protection (OLP), Over-Voltage Protection (OVP), and Short-Circuit Protection (SCP).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出功率 輸入/電源電壓 - 最小值 輸入/電源電壓 - 最大值 拓撲學 技術 交換頻率 佔空比 - 最大 運作供電電流 最低工作溫度 最高工作溫度 輸出電流 系列 封裝
Monolithic Power Systems (MPS) AC/DC轉換器 900V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption 1,769庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT SOIC-8-7 9.5 W 10 V 24 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C HF920 Reel, Cut Tape
Monolithic Power Systems (MPS) AC/DC轉換器 900V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption 無庫存前置作業時間 22 週
最少: 500
倍數: 500
: 500
SMD/SMT SOIC-8-7 9.5 W 24 V 10 V Flyback Si 150 kHz 87 % 510 uA - 40 C + 125 C 2 mA HF920 Reel