MID1W0505A Isolated DC/DC Converters

Monolithic Power Systems (MPS) MID1W0505A Isolated DC/DC Converters are designed for 4.5V to 5.5V input voltage applications, operating in temperatures from -40°C to +125°C. The Monolithic Power Systems (MPS) MID1W0505A converters deliver up to 1W output power with excellent load/line regulation. The device integrates a power MOSFET, transformer, and feedback circuit into a single chip, offering a compact, reliable solution compared to traditional isolated power modules. It includes full protection features such as short-circuit, over-current, and over-temperature protection. Requiring minimal external components, the MID1W0505A comes in a low-profile, wide-body SOICW-16 package.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 絕緣電壓 封裝/外殼
Monolithic Power Systems (MPS) DC/DC 轉換器 - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 394庫存量
最少: 1
倍數: 1
: 1,000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC 轉換器 - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 894庫存量
最少: 1
倍數: 1
: 1,000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC 轉換器 - SMD 1W, Semi-Regulated,1.5kVDC/3kVDCIsolated DC-DC Converter 暫無庫存
最少: 500
倍數: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV WSOIC-16
Monolithic Power Systems (MPS) DC/DC 轉換器 - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 無庫存前置作業時間 18 週
最少: 500
倍數: 500
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16